Parametric results for: kfb2ala2rbb under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kfb2ala2rbb
Select parts from the table below to compare.
Compare
Compare
KFB2ALA2RBB
ZF Friedrichshafen AG
Check for Price Yes Active 20 A 14 V 6000 Cycle(s) 0.05 mΩ SPST LATCHED PUSHBUTTON SWITCH BUTTON TYPE 10A@125VAC 20A@14VDC 10 A ON-OFF 125 V 1500VAC V 100 MΩ e4 -25 °C 85 °C PANEL MOUNT POLYCARBONATE SILVER ALLOY SILVER ALLOY NYLON LAMP IP65; WATER PROOF NO Silver (Ag) COPPER ALLOY QUICK CONNECT 17.5 mm 23 mm 0.236 inch ZF FRIEDRICHSHAFEN AG compliant
KFB2ALA2RBB
The Cherry Corporation
Check for Price Yes Yes Transferred 20 A 14 V 6000 Cycle(s) 0.05 mΩ SPST LATCHED PUSHBUTTON SWITCH BUTTON TYPE 10A@125VAC 20A@14VDC 10 A ON-OFF 125 V 1500VAC V 100 MΩ e4 -25 °C 85 °C PANEL MOUNT POLYCARBONATE SILVER ALLOY SILVER ALLOY NYLON LAMP IP65; WATER PROOF NO Silver (Ag) COPPER ALLOY QUICK CONNECT 17.5 mm 23 mm 0.236 inch THE CHERRY CORP compliant EAR99 8536.50.90.35