Filter Your Search
1 - 10 of 911 results
|
KF210-45B180R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 180 Ω | 5 % | 4.5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 8 mm | 38 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF214-45B1K2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 38 mm | 9 mm | VITROHM | compliant | EAR99 | 8533.21.00.80 | ||
|
KF218-410B6R8
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 6.8 Ω | 10 % | 11 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 75 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF214-45B1K1
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF210-45B330R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 330 Ω | 5 % | 4.5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 8 mm | 38 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF214-45B36R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 36 Ω | 5 % | 5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF216-45B1K2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 7 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 50 mm | 9 mm | VITROHM | compliant | EAR99 | 8533.21.00.80 | ||
|
KF218-45B4K3
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 11 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 75 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF210-410B1R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.5 Ω | 10 % | 4.5 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 8 mm | 38 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KF218-410B390R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 390 Ω | 10 % | 11 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 10 mm | 75 mm | 9 mm | VITROHM | compliant | EAR99 | 8533.21.00.80 |