Filter Your Search
1 - 10 of 62 results
|
KDA0485L-135
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.52 mm | 29.3116 mm | 29.3116 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
KDA0476CN-80
Samsung Semiconductor
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.195 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KDA0476PJ-50
Samsung Semiconductor
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | SAMSUNG SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KDA0458L110
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KDA0471PL-66
Samsung Semiconductor
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KDA040-525G
Advanced Interconnections Corp
|
Check for Price | Active | e4 | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | GOLD OVER NICKEL | IC SOCKET | DIP80 | POLYIMIDE | 80 | ||||||||||||||||||||||||||||||||||||||||||
|
KDA0458L80
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KDA040-321G
Advanced Interconnections Corp
|
Check for Price | Yes | Active | e4 | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | Gold (Au) - with Nickel (Ni) barrier | IC SOCKET | DIP80 | POLYIMIDE | 80 | NOT SPECIFIED | BRASS | |||||||||||||||||||||||||||||||||||||||
|
KDA0471PL-80
Samsung Semiconductor
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KDA0476SN-66
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 6 | NO | 5 V | CMOS | 3 | 220 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP28,.4 | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY | 0.78 % |