Filter Your Search
1 - 10 of 30 results
|
KD18106200J0G
Amphenol FCi
|
Check for Price | Yes | Active | FCI | unknown | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||
|
KD181050A000G
Amphenol Corporation
|
Check for Price | Yes | Active | 5.5 A | 160 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 2 | 36 | CUL; UL | 1.31 mm2 | 16 AWG | ||||||||||||||||||
|
KD1830510000G
Amphenol Corporation
|
Check for Price | Yes | Active | 12 A | 300 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 1 | 18 | CUL; UL | 2.08 mm2 | 14 AWG | ||||||||||||||||||
|
KD189
Solitron Devices Inc
|
Check for Price | No | Obsolete | SOLITRON DEVICES INC | unknown | EAR99 | DIE | DIE, DIE-6 | 6 | SEPARATE, 2 ELEMENTS | 30 V | 350 Ω | METAL-OXIDE SEMICONDUCTOR | 1.5 pF | 2 | 6 | ENHANCEMENT MODE | NOT SPECIFIED | P-CHANNEL | Not Qualified | NOT SPECIFIED | SILICON | |||||||||||||||
|
KD18100200J0G
Amphenol FCi
|
Check for Price | Yes | Active | FCI | unknown | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||
|
KD1810500000G
Amphenol Corporation
|
Check for Price | Yes | Active | 5.5 A | 160 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 2 | 36 | CUL; UL | 1.31 mm2 | 16 AWG | ||||||||||||||||||
|
KD181051A000G
Amphenol Corporation
|
Check for Price | Yes | Active | 5.5 A | 160 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 2 | 36 | CUL; UL | 1.31 mm2 | 16 AWG | ||||||||||||||||||
|
KD1810520000G
Amphenol Corporation
|
Check for Price | Yes | Active | 5.5 A | 160 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 2 | 36 | CUL; UL | 1.31 mm2 | 16 AWG | ||||||||||||||||||
|
KD1810510000G
Amphenol Corporation
|
Check for Price | Yes | Active | 5.5 A | 160 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 2 | 36 | CUL; UL | 1.31 mm2 | 16 AWG | ||||||||||||||||||
|
KD1850520000G
Amphenol Corporation
|
Check for Price | Yes | Active | 12 A | 300 V | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 1 | 18 | CUL; UL | 2.08 mm2 | 14 AWG |