Filter Your Search
1 - 2 of 2 results
|
KD11.4199.107
Schurter Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3 | MALE | PANEL | METAL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | 1A, 125/250VAC | NO | YES | NO | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 2.16 inch | 2.71 inch | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
KD11.4199.107.21
Schurter Electronic Components
|
Check for Price | Obsolete | 3 | MALE | PANEL | METAL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | 1A, 125/250VAC | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 2.16 inch | 2.71 inch | SCHURTER AG | unknown |