Filter Your Search
1 - 1 of 1 results
|
KD1084DT18R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | 3.4 V | 1.8 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 12 V | 0.006 % | 0.02 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | Automotive: -40C to +125C | RoHS 2 (2011/65/EU) | 2010-12-15 | e | [object Object],[object Object] |