Filter Your Search
1 - 2 of 2 results
|
KD-D4N
Esterline Power Systems
|
Check for Price | Active | 2.716 W | 290 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 22.5 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | 16 ms | 15.1 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | LEACH INTERNATIONAL CORP | compliant | EAR99 | 8536.41.00.50 | |||||||
|
KD-D4N
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 2.716 W | 290 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 22.5 V | 7 V | 28 V | 25A@115VAC | 25A@28VDC | Random | 16 ms | 15.1 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | 11 | 3 FORM A | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | 0.005999491998983998 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 |