Filter Your Search
1 - 1 of 1 results
|
KCP-11-10000
TE Connectivity
|
Check for Price | Yes | Obsolete | 250 mW | 10 kΩ | 2 A | 120 V | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 50 V | 2A@120VAC | 20 ms | 10 ms | -45 °C | 70 °C | AC | SOCKET MOUNT | DUST PROOF | NO | SNAP ON | 35.71 mm | 50.8 mm | 35.71 mm | 35.71mm x 35.71mm x 50.8mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |