Parametric results for: kc7050a25.0000c3ue00 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kc7050a250000c3ue00
Select parts from the table below to compare.
Compare
Compare
KC7050A25.0000C3UE00
KYOCERA Corporation
Check for Price Yes Obsolete 25 MHz 25 % 15 pF 3.3 V CMOS ENABLE DISABLE FUNCTION 10 ns NO 8 mA 10 ns 15 mA 3.46 V 3.14 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.6mm KYOCERA CORP DILCC4,.2,200 compliant Clock
KC7050A25.0000C3UE00
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 25 MHz 25 % 15 pF 3.3 V CMOS ENABLE DISABLE FUNCTION 10 ns NO 8 mA 10 ns 15 mA 3.46 V 3.14 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.6mm KYOCERA CORP DILCC4,.2,200 unknown Clock