Filter Your Search
1 - 2 of 2 results
|
KC2520B14.3182C10E00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 3.63 V | 1.6 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.7mm | KYOCERA CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock | |||
|
KC2520B14.3182C10E00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 3.63 V | 1.6 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.7mm | KYOCERA CORP | unknown | Clock |