Filter Your Search
1 - 10 of 31 results
|
KBPC1514S-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | HIGH RELIABILITY | 300 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
KBPC1514S-LF
Surge Components Inc
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | HIGH RELIABILITY | 300 A | 1 | S-PXFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UNSPECIFIED | SURGE COMPONENTS INC | S-PXFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBPC1514F
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 200 A | 1 | Not Qualified | S-PUFM-D4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | S-PUFM-D4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SKBPC1514A1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.4 kV | 6 | 300 A | 3 | 1.4 kV | S-PUFM-D5 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | 2020-07-24 | |||||||||||||
|
KBPC1514P-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-D4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
KBPC1514P
Surge Components Inc
|
Check for Price | Active | 15 A | 1.1 V | 10 µA | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | LOW POWER LOSS | 300 A | 1 | 1.4 kV | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
KBPC1514F
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 15 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 200 A | 1 | 1 | 150 °C | 260 | ISOLATED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||
|
KBPC1514FP
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 15 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-X4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | S-PUFM-X4 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
KBPC1514FM
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 15 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1.4 kV | 4 | 200 A | 1 | 1 | 150 °C | 260 | ISOLATED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||
|
KBPC1514PW
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 300 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | WON-TOP ELECTRONICS CO LTD | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 |