Filter Your Search
1 - 2 of 2 results
|
KBP208G-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 65 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSIP-T4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||
|
KBP208G-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 65 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -65 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 |