Filter Your Search
1 - 10 of 13 results
|
KBJ602G
Micro Commercial Components
|
Check for Price | No | Obsolete | 2.8 A | 1 V | 5 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | Not Qualified | R-PSFM-T4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBJ602G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 6 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2018-06-13 | |||||||||||
|
KBJ602G
LRC Leshan Radio Co Ltd
|
Check for Price | No | Contact Manufacturer | 6 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 120 A | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
KBJ602G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.8 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
KBJ602G-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2.8 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
KBJ602G
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
KBJ602G
Diodes Incorporated
|
Check for Price | No | Yes | Active | 6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
KBJ602G
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.8 A | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
KBJ602G
Advanced Power Technology
|
Check for Price | No | Obsolete | 2.8 A | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 170 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
KBJ602G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | 150 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 |