Filter Your Search
1 - 7 of 7 results
|
KB814L
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB814B
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 120 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 120 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB814LA
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
KB814A
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB814
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB814AB
Kingbright
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright | ||
|
KB8141
Kingbright
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Kingbright |