Filter Your Search
1 - 10 of 166 results
|
KAM05AR70J105KH
Kyocera AVX Components
|
$0.0408 | Yes | Active | 1 µF | 6.3 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
KAM05CT70J225KH
Kyocera AVX Components
|
$0.0502 | Yes | Active | 2.2 µF | 6.3 V | 10 % | 0402 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 700 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
KAM03CT70J105KH
Kyocera AVX Components
|
$0.0956 | Yes | Active | 1 µF | 6.3 V | 10 % | 0201 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 390 µm | 600 µm | 300 µm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
KAM05CT70J475KH
Kyocera AVX Components
|
$0.0980 | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0402 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 700 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
KAM0715
Chinfa Electronics Ind Co Ltd
|
$18.2100 | Contact Manufacturer | 1 | 70 °C | -20 °C | 6 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 85 V | 115 V | 1 | 15.3 V | 14.7 V | 15 V | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | Not Qualified | COMMERCIAL | 7.5 W | ||||||||||||||||||||||||
|
KAM0703
Chinfa Electronics Ind Co Ltd
|
$18.2100 | Contact Manufacturer | 1 | 70 °C | -20 °C | 6 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 85 V | 115 V | 1 | 3.366 V | 3.234 V | 3.3 V | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | Not Qualified | COMMERCIAL | 6.6 W | ||||||||||||||||||||||||
|
KAM07512D
Chinfa Electronics Ind Co Ltd
|
$19.4000 | Contact Manufacturer | 1 | 70 °C | -20 °C | 6 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 85 V | 115 V | 2 | 5.1 V | 4.9 V | 5 V | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | Not Qualified | COMMERCIAL | 6.6 W | ||||||||||||||||||||||||
|
KAM0715D
Chinfa Electronics Ind Co Ltd
|
$19.4000 | Contact Manufacturer | 1 | 70 °C | -20 °C | 6 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 85 V | 115 V | 2 | 15.3 V | 14.7 V | 15 V | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | Not Qualified | COMMERCIAL | 7.5 W | ||||||||||||||||||||||||
|
KAM07503D
Chinfa Electronics Ind Co Ltd
|
$19.4000 | Contact Manufacturer | 1 | 70 °C | -20 °C | 6 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 85 V | 115 V | 2 | 3.366 V | 3.234 V | 3.3 V | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | Not Qualified | COMMERCIAL | 6.3 W | ||||||||||||||||||||||||
|
KAM05AR71C472MH
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 nF | 16 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |