Filter Your Search
1 - 2 of 2 results
|
KAD5514P-21Q48
Renesas Electronics Corporation
|
$61.7236 | Yes | End Of Life | 1.8 V | 1.54 V | 1 | 14 | 210 MHz | 4.76 ns | YES | ADC, PROPRIETARY METHOD | -1.54 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 48 | L48.7X7E | compliant | 3A991.C.3 | 8542.39.00.01 | Renesas Electronics | |||||
|
KAD5514P-21Q48
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | 1.54 V | 1 | 0.0214 % | 14 | 210 MHz | 4.7 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | INTERSIL CORP | QFN, QFN | HVQCCN, LCC48,.27SQ,20 | 48, 72 | compliant | 3A991.C.3 | 8542.39.00.01 |