Filter Your Search
1 - 10 of 24 results
|
KA9201M
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.78 mm | e0 | 75 °C | -25 °C | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDIP-T30 | 1 | 30 | PLASTIC/EPOXY | DIP | SDIP30,.4 | RECTANGULAR | IN-LINE | Not Qualified | 15.5 mA | 5.5 V | 1.7 V | NO | BIPOLAR | COMMERCIAL EXTENDED | TIN LEAD | THROUGH-HOLE | DUAL | ||||||||||||||||
|
KA920-85GT
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-574GT
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.144 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-50GT
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-574GG
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.144 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-258TG
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-236GG
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.158 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA9201D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.27 mm | e0 | 75 °C | -25 °C | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP30,.4 | 30 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDSO-G30 | 1 | 30 | PLASTIC/EPOXY | SOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 15.5 mA | 5.5 V | 1.7 V | YES | BIPOLAR | COMMERCIAL EXTENDED | TIN LEAD | GULL WING | DUAL | ||||||||||||||||
|
KA920-574TT
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.144 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | |||||||||||||||||||||||||||
|
KA920-85TG
Advanced Interconnections Corp
|
Check for Price | Active | 20 | 2.54 mm | IC SOCKET ADAPTER | DIP60 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 |