Parametric results for: ka831 under Motion Control Electronics

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ka831
Select parts from the table below to compare.
Compare
Compare
KA8319
Samsung Semiconductor
Check for Price Obsolete NO DISK DRIVE MOTOR CONTROLLER 1 R-PDIP-T56 Not Qualified 56 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 51.99 mm 5.08 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 56 unknown EAR99 8542.39.00.01
KA8311
Samsung Semiconductor
Check for Price Obsolete NO 1.5 A BRUSHLESS DC MOTOR CONTROLLER 1 R-PDIP-T32 Not Qualified 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 29.4 mm 5.08 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 32 unknown EAR99 8542.39.00.01
KA8310
Samsung Semiconductor
Check for Price No Obsolete 12 V NO 1.5 A BRUSHLESS DC MOTOR CONTROLLER 1 8.5 mA COMMERCIAL EXTENDED R-PZIP-T20 Not Qualified e0 75 °C -20 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG 26.16 mm 10.16 mm 3 mm SAMSUNG SEMICONDUCTOR INC ZIP ZIP, ZIP20,.1 20 unknown EAR99 8542.39.00.01
KA8316
Samsung Semiconductor
Check for Price Obsolete NO DISK DRIVE MOTOR CONTROLLER 1 R-PDIP-T56 Not Qualified 56 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 51.99 mm 5.08 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 56 unknown EAR99 8542.39.00.01
KA8312
Samsung Semiconductor
Check for Price No Obsolete NO 5 V BIPOLAR 4 µA OTHER Not Qualified e0 70 °C -25 °C 12 PLASTIC/EPOXY SIP12,.1 Tin/Lead (Sn/Pb) 2.54 mm SINGLE SAMSUNG SEMICONDUCTOR INC , SIP12,.1 unknown 8542.39.00.01