Filter Your Search
1 - 2 of 2 results
|
KA78RM33RTM
Fairchild Semiconductor Corporation
|
$0.3810 | Yes | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02 % | 0.02 % | 1 | 3.38 V | 3.22 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 125 °C | -25 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3 | 3 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
KA78RM33RTM
onsemi
|
$0.4272 | Yes | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02 % | 0.02 % | 1 | 3.38 V | 3.22 V | BIPOLAR | 2.4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 125 °C | -25 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | ONSEMI | DPAK-3 | 369AK | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |