Filter Your Search
1 - 3 of 3 results
|
KA78R08CTU
onsemi
|
Check for Price | Yes | Obsolete | 25 V | 9 V | 8 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.2 % | 0.16 % | 1 | 8.2 V | 7.8 V | BIPOLAR | 2.5 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220-4 FullPak | TO-220F, 4 PIN | 340BE | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
KA78R08CTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 V | 9 V | 8 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.2 % | 0.16 % | 1 | 8.2 V | 7.8 V | BIPOLAR | 2.5 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | compliant | EAR99 | 8541.29.00.95 | Fixed,Positive,Single Output,Ldo | 4 | |||
|
KA78R08CTSTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 9 V | 8 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.2 % | 0.16 % | 1 | 8.2 V | 7.8 V | BIPOLAR | 2.5 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 3 |