Parametric results for: ka7810 under Linear Regulator ICs

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
Manufacturer Part Number: ka7810
Select parts from the table below to compare.
Compare
Compare
KA7810AETU
onsemi
Check for Price Yes Yes Obsolete 26 V 12.8 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 10.4 V 9.6 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 2.54 mm SINGLE ON SEMICONDUCTOR TO-220, 3 PIN 340AT compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
KA7810E
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 25 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 4 % R-XSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP , SIP3,.1TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SFM 3
KA7810ATU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 26 V 12.8 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 10.4 V 9.6 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP , SIP3,.1TB unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SFM 3
KA7810AR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 26 V 12.8 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.18 % 0.18 % 1 10.4 V 9.6 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SMSIP3H,.38,90TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.3 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, SMSIP3H,.38,90TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-252 3
KA7810ETU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 25 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, TO-220, 3 PIN TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-220 3
KA7810AETU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 26 V 12.8 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 10.4 V 9.6 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP , SIP3,.1TB TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-220 3
KA7810A
Samsung Semiconductor
Check for Price No Transferred 26 V 12.8 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 10.4 V 9.6 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE SAMSUNG SEMICONDUCTOR INC , SIP3,.1TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SFM 3
KA7810CT
Fairchild Semiconductor Corporation
Check for Price No Obsolete 25 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, SIP3,.1TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop SFM 3
KA7810IR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 25 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SMSIP3H,.38,90TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.3 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, SMSIP3H,.38,90TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-252 3
KA7810ETU
onsemi
Check for Price Yes Yes Obsolete 25 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, 3 PIN 340AT not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi