Filter Your Search
1 - 2 of 2 results
|
KA4558STU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PSIP-T9 | Not Qualified | e3 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
KA4558STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown |