Parametric results for: ka431slmftf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ka431slmftf
Select parts from the table below to compare.
Compare
Compare
KA431SLMFTF
onsemi
$0.1094 Buy Yes Lifetime Buy 2.495 V 2.482 V 2.508 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm ONSEMI SOT23−3L SOT-23F, 3 PIN 318AB compliant EAR99 8542.39.00.01 onsemi
KA431SLMFTF
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 2.495 V 2.482 V 2.508 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23F LEAD FREE, SOT-23F, 3 PIN 3LD, SOT23, FLAT LEAD, LOW PROFILE compliant EAR99 8542.31.00.01 3