Filter Your Search
1 - 4 of 4 results
|
KA3S0965RF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 30 V | 6.72 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PSFM-T5 | e0 | Not Qualified | 80 °C | -20 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.055TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | TO-3PF, 5 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | |||
|
KA3S0965RF-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 30 V | 11 V | 36 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | ZIP, ZIP5,.2,.12,100TB | 2 | unknown | EAR99 | 8542.39.00.01 | ||
|
KA3S0965RF-TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | 30 V | 11 V | 36 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | , SIP5,.1TB | 2 | unknown | EAR99 | 8542.39.00.01 | ||
|
KA3S0965RF
Samsung Semiconductor
|
Check for Price | No | Obsolete | 30 V | 36 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PSFM-T5 | e0 | Not Qualified | 80 °C | -20 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.055TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP5,.055TB | compliant | EAR99 | 8542.39.00.01 |