Filter Your Search
1 - 7 of 7 results
|
KA3842AE
onsemi
|
Check for Price | Active | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
KA3842ACS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | EAR99 | 8542.31.00.01 | DIP | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |||||
|
KA3842AC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||
|
KA3842AES
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
KA3842AC
onsemi
|
Check for Price | Active | 15 V | 27 V | 11 V | 1 A | NO | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA3842ACS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-8 | unknown | DIP | 8 | ||||||||
|
KA3842AE
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 15 V | 29 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |