Filter Your Search
1 - 9 of 9 results
|
KA3080BD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8V TO 27V SUPPLY | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -25 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | HSSOP, SOP42,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
KA3080BDTF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8V TO 27V SUPPLY | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -25 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | HSSOP, SOP42,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
KA3080
Samsung Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | OTHER | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP32,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA3080
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 75 °C | -25 °C | 32 | PLASTIC/EPOXY | HSDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 29.4 mm | 5.08 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | HSDIP, SDIP32,.4 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
KA3080D
Samsung Semiconductor
|
Check for Price | No | Obsolete | YES | BIPOLAR | OTHER | R-PDSO-G42 | Not Qualified | e0 | 70 °C | -25 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | SSOP, SOP42,.4,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA3080C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8V TO 27V SUPPLY | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HSDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 29.4 mm | 5.08 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | HSDIP, SDIP32,.4 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
|
KA3080BD3TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8V TO 27V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e3 | 1 | 75 °C | -25 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.375 INCH, SSOP-28/30 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
KA3080D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | HSSOP, SOP42,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
KA3080BD3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8V TO 27V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -25 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.375 INCH, SSOP-28/30 | 28 | compliant | EAR99 | 8542.39.00.01 |