Filter Your Search
1 - 2 of 2 results
|
KA278RA05CTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mV | 2 A | 1 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.125 % | 0.1 % | 1 | 32 V | 1.25 V | BIPOLAR | 2.4 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 4 | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | compliant | EAR99 | 8541.29.00.95 | Adjustable,Positive,Single Output,Ldo | |||
|
KA278RA05CTU
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 500 mV | 2 A | 1 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.125 % | 0.1 % | 1 | 32 V | 1.25 V | BIPOLAR | 2.4 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220F, 4 PIN | 340BE | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |