Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Channels | Bandwidth-Nom | Gain |
Package Code
|
Output Power-Nom
|
Harmonic Distortion
|
Supply Voltage-Max (Vsup)
|
Consumer IC Type
|
Technology | Number of Functions |
Supply Current-Max
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
No | Obsolete | 2 | 20 kHz | LQFP | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 6 V | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP12,.1TB | unknown | EAR99 | 8542.33.00.01 | ||||||||||
Obsolete | 2 | 20 kHz | 56.5 dB | SFM | 4.6 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 6 V | COMMERCIAL | R-PSFM-T12 | Not Qualified | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | HEAT SINK, SIP-12 | compliant | EAR99 | 8542.33.00.01 | SFM | 12 |
|
KA22065S
Samsung Semiconductor
|
Check for Price Buy | No | Obsolete | 2 | 20 kHz | LQFP | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 6 V | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP12,.1TB | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
KA22065
Samsung Semiconductor
|
Check for Price Buy | Obsolete | 2 | 20 kHz | 56.5 dB | SFM | 4.6 W | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 6 V | COMMERCIAL | R-PSFM-T12 | Not Qualified | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | HEAT SINK, SIP-12 | compliant | EAR99 | 8542.33.00.01 | SFM | 12 |