Filter Your Search
1 - 8 of 8 results
|
K9K4G16U0M-PIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 16 | 256MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 128M BIT SPARE MEMORY | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9K4G16U0M-YIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 16 | 256MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 128M BIT SPARE MEMORY | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9K4G16U0M-YCB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.295 Gbit | 16 | 64K | 256MX16 | 3.3 V | 30 ns | FLASH | YES | NO | 4K | 256000000 | 268.4355 M | 1K words | PARALLEL | YES | 100 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
K9K4G16U0M-YIB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.295 Gbit | 16 | 64K | 256MX16 | 3.3 V | 30 ns | FLASH | YES | NO | 4K | 256000000 | 268.4355 M | 1K words | PARALLEL | YES | 100 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
K9K4G16U0M-PCB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 16 | 256MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 128M BIT SPARE MEMORY | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K4G16U0M-PCB0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 64K | 256MX16 | 3.3 V | 30 ns | FLASH | YES | NO | 4K | 256000000 | 268.4355 M | 1K words | PARALLEL | YES | 100 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K4G16U0M-YCB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 16 | 256MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 128M BIT SPARE MEMORY | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K4G16U0M-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 64K | 256MX16 | 3.3 V | 30 ns | FLASH | YES | NO | 4K | 256000000 | 268.4355 M | 1K words | PARALLEL | YES | 100 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 |