Filter Your Search
1 - 6 of 6 results
|
K9F5608U0C-PCB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 25 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9F5608U0C-PIB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 | TSSOP, TSSOP48,.8,20 | |||||||||||||||
|
K9F5608U0C-PCB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 8M BIT SPARE MEMORY | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 | TSSOP, TSSOP48,.8,20 | TSOP1 | 48 | ||||||
|
K9F5608U0C-PCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 8M BIT SPARE MEMORY | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 | TSOP1, TSSOP48,.8,20 | TSOP1 | 48 | |||||
|
K9F5608U0C-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 8M BIT SPARE MEMORY | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 | TSOP1, TSSOP48,.8,20 | TSOP1 | 48 | |||||||
|
K9F5608U0C-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 25 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 |