Filter Your Search
1 - 3 of 3 results
|
K9F4G08U0A-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 20 ns | FLASH | YES | NO | 4K | 512000000 | 536.8709 M | 2K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9F4G08U0A-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | |||
|
K9F4G08U0A-PIB0T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 |