Parametric results for: k9f1208u0b-pib0 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k9f1208u0bpib0
Select parts from the table below to compare.
Compare
Compare
K9F1208U0B-PIB0T
Samsung Semiconductor
Check for Price Buy Yes Yes Obsolete 536.8709 Mbit 8 16K 64MX8 3.3 V 30 ns FLASH CONTAINS ADDITIONAL 16M BIT SPARE MEMORY YES NO 1 4K 64000000 67.1089 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified 3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
K9F1208U0B-PIB00
Samsung Semiconductor
Check for Price Buy Yes Obsolete 536.8709 Mbit 8 16K 64MX8 3.3 V 30 ns FLASH CONTAINS ADDITIONAL 16M BIT SPARE MEMORY YES NO 1 4K 64000000 67.1089 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
K9F1208U0B-PIB0
Samsung Semiconductor
Check for Price Buy Yes Yes Contact Manufacturer 536.8709 Mbit 8 16K 64MX8 3.3 V 30 ns FLASH YES NO 4K 64000000 67.1089 M 512 words PARALLEL YES 50 µA 20 µA CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified 3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.51