Filter Your Search
1 - 2 of 2 results
|
K8D6316UBM-LI080
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 80 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 30 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,32 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
K8D6316UBMLI0800
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 80 ns | FLASH | 8 | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, | 48 | compliant | EAR99 | 8542.32.00.51 |