Parametric results for: k7n161831b under SRAMs

Filter Your Search

1 - 10 of 48 results

|
-
-
-
-
-
Manufacturer Part Number: k7n161831b
Select parts from the table below to compare.
Compare
Compare
K7N161831B-PI250
Samsung Semiconductor
Check for Price Yes Obsolete 18.8744 Mbit 18 1MX18 2.5 V 2.6 ns 250 MHz ZBT SRAM PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 360 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 2 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
K7N161831B-PI16
Samsung Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 3.5 ns 167 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 300 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-FC16T
Samsung Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 3.5 ns 167 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 300 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified 1 70 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-EI16T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 3.5 ns 167 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 300 µA CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e3 1 85 °C -40 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES MATTE TIN BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-EC25T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 2.6 ns 250 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 360 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e3 1 70 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES MATTE TIN BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-PI25
Samsung Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 2.6 ns 250 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 360 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-FC25
Samsung Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 2.6 ns 250 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 360 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified 1 70 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-QC25
Samsung Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 2.6 ns 250 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 360 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 1 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-EC16T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 3.5 ns 167 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 300 µA CMOS COMMERCIAL R-PBGA-B165 Not Qualified e3 1 70 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES MATTE TIN BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7N161831B-QC16
Samsung Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 3.5 ns 167 MHz ZBT SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 130 mA 3.14 V 300 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 1 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41