Parametric results for: k7b803625b-qc65 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k7b803625bqc65
Select parts from the table below to compare.
Compare
Compare
K7B803625B-QC650
Samsung Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 6.5 ns 133 MHz CACHE SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
K7B803625B-QC65T
Samsung Semiconductor
Check for Price No No Obsolete 9.4372 Mbit 36 256KX36 6.5 ns 133 MHz STANDARD SRAM COMMON 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 300 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 1 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
K7B803625B-QC65
Samsung Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 6.5 ns 133 MHz CACHE SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41