Filter Your Search
1 - 3 of 3 results
|
K78L03-500R3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 3.168 V | 3.432 V | 500 mA | NO | BUCK | 850 kHz | SWITCHING REGULATOR | 1 | HYBRID | R-XSMA-T3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 11.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||
|
K78L03-500R2
MORNSUN
|
Check for Price | Contact Manufacturer | 12 V | 3.3 V | 18 V | 4.75 V | 3.201 V | 3.399 V | 500 mA | NO | BUCK | 450 kHz | SWITCHING REGULATOR | 1 | HYBRID | R-PSIP-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | |||
|
K78L03-500
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , |