Filter Your Search
1 - 3 of 3 results
|
K6X0808C1D-LQ70
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 25 µA | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 550 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
K6X0808C1D-LQ70T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 25 µA | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 550 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
K6X0808C1D-LQ700
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 2 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 |