Filter Your Search
1 - 3 of 3 results
|
K6T4016C3B-RB70T
Samsung Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 130 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K6T4016C3B-RB700
Samsung Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 | ||||||||||||
|
K6T4016C3B-RB70
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2-R | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2-R, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | 44 |