Filter Your Search
1 - 3 of 3 results
|
K6T0808V1D-RD10T
Samsung Semiconductor
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 35 µA | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
K6T0808V1D-RD100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1-R, | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||||||
|
K6T0808V1D-RD10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 35 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1-R, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 |