Parametric results for: k6r1016v1c under SRAMs

Filter Your Search

1 - 10 of 124 results

All Filters
|
10201013151820
-
728.58712182328.58
-
70857074788185
-
-400-40-20-100
-
Manufacturer Part Number: k6r1016v1c
Select parts from the table below to compare.
Compare
Select Parts Part Number
K6R1016V1C-JP15T
Samsung Semiconductor
K6R1016V1C-FL12T
Samsung Semiconductor
K6R1016V1C-FI12T
Samsung Semiconductor
K6R1016V1C-FI15
Samsung Semiconductor
K6R1016V1C-JP15
Samsung Semiconductor
K6R1016V1C-TI150
Samsung Semiconductor
K6R1016V1C-JI15T
Samsung Semiconductor
K6R1016V1C-JL15
Samsung Semiconductor
K6R1016V1C-JL150
Samsung Semiconductor
K6R1016V1C-JL15T
Samsung Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
I/O Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 95 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 3 70 °C 240 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA48,6X8,30 compliant 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 95 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 3 85 °C -40 °C 240 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM SAMSUNG SEMICONDUCTOR INC compliant 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA48,6X8,30 unknown 3A991.B.2.B 8542.32.00.41 BGA 48
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 44
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 3 85 °C -40 °C 240 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL SAMSUNG SEMICONDUCTOR INC compliant 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 44
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified 3 70 °C 240 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 compliant 3A991.B.2.B 8542.32.00.41
No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41
Compare
K6R1016V1C-JP15T
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41
K6R1016V1C-FL12T
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 95 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 3 70 °C 240 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA48,6X8,30 compliant 3A991.B.2.B 8542.32.00.41
K6R1016V1C-FI12T
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 95 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 3 85 °C -40 °C 240 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM SAMSUNG SEMICONDUCTOR INC compliant 3A991.B.2.B 8542.32.00.41
K6R1016V1C-FI15
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA48,6X8,30 unknown 3A991.B.2.B 8542.32.00.41 BGA 48
K6R1016V1C-JP15
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 44
K6R1016V1C-TI150
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 3 85 °C -40 °C 240 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL SAMSUNG SEMICONDUCTOR INC compliant 3A991.B.2.B 8542.32.00.41
K6R1016V1C-JI15T
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 93 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41
K6R1016V1C-JL15
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 44
K6R1016V1C-JL150
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified 3 70 °C 240 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 compliant 3A991.B.2.B 8542.32.00.41
K6R1016V1C-JL15T
Samsung Semiconductor
Check for Price Buy No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 93 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.B 8542.32.00.41