Filter Your Search
1 - 1 of 1 results
|
K6R1008C1D-JI15T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 45 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 |