Parametric results for: k6f2016u4d-f under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: k6f2016u4df
Select parts from the table below to compare.
Compare
Compare
K6F2016U4D-FF70
Samsung Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1.5 V 35 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC BGA 6 X 7 MM, 0.75 MM PITCH, FBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
K6F2016U4D-FF700
Samsung Semiconductor
Check for Price Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC BGA TFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
K6F2016U4D-FF55
Samsung Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1.5 V 35 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
K6F2016U4D-FF550
Samsung Semiconductor
Check for Price Obsolete 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC BGA TFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41