Filter Your Search
1 - 10 of 18 results
|
K66XHT-E15P-N
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | ||||
|
K66XHT-E15P-NVJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-N30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
K66XHT-E15P-NVJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
K66XHT-E15P-NV15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 15u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-NR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-NVR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-NR15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 15u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
K66XHT-E15P-NV30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |