Filter Your Search
1 - 10 of 752 results
|
K66X-A26P-NJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 75 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.541 inch | 0.138 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | |||||
|
K66X-AS-N
Kycon Inc
|
Check for Price | Yes | Active | 26 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold Flash (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.541 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||
|
K66XHT-B44P-NVR15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 15u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.088 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||
|
K66X-A26P-NJM
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
K66X-EP-NR
Kycon Inc
|
Check for Price | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | -55 °C | 105 °C | PLUG | Gold Flash (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||
|
K66X-EP-NJM30VESA
Kycon Inc
|
Check for Price | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
K66X-BS-NJ15
Kycon Inc
|
Check for Price | Yes | Active | 44 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.088 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||
|
K66X-C62P-H30
Kycon Inc
|
Check for Price | Yes | Obsolete | 62 | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 4/C | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
K66X-BS-NVR15
Kycon Inc
|
Check for Price | Yes | Active | 44 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.088 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||
|
K66X-C62P-HJ15
Kycon Inc
|
Check for Price | Yes | Obsolete | 62 | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT |