Filter Your Search
1 - 4 of 4 results
|
K53-HCU-CSEFREQ
Kyocera AVX Components
|
Check for Price | Obsolete | 25 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.8 MHz | 10 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||
|
K53-HC0-CSEFREQ
Kyocera AVX Components
|
Check for Price | Obsolete | 50 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.8 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||
|
K53-HCS-CSEFREQ
Kyocera AVX Components
|
Check for Price | Obsolete | 30 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.8 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||
|
K53-HCG-CSEFREQ
Kyocera AVX Components
|
Check for Price | Obsolete | 50 % | 50 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.8 MHz | 10 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock |