Parametric results for: k4s561632e-uc75 under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k4s561632euc75
Select parts from the table below to compare.
Compare
Compare
K4S561632E-UC75T
Samsung Semiconductor
Check for Price Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, 54 unknown EAR99 8542.32.00.24
K4S561632E-UC750
Samsung Semiconductor
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 2 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, 54 compliant EAR99 8542.32.00.24
K4S561632E-UC75
Samsung Semiconductor
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 180 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e6 3 70 °C 260 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 unknown EAR99 8542.32.00.24