Parametric results for: k4s281632c-ti1h under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: k4s281632cti1h
Select parts from the table below to compare.
Compare
Compare
K4S281632C-TI1H
Samsung Semiconductor
Check for Price No Obsolete 134.2177 Mbit 16 8MX16 3.3 V 6 ns 100 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 210 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.02