Parametric results for: k4s161622h-tc-60 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k4s161622htc60
Select parts from the table below to compare.
Compare
Compare
K4S161622H-TC60
Samsung Semiconductor
Check for Price No No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 167 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified e0 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 compliant EAR99 8542.32.00.02
K4S161622H-TC600
Samsung Semiconductor
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 240 30 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, compliant EAR99 8542.32.00.02 TSOP2 50