Filter Your Search
1 - 1 of 1 results
|
K4M28323PH-FC900
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 7 ns | 111 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 300 µA | 95 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 240 | 30 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 |