Filter Your Search
1 - 10 of 387 results
|
K4H510838D-UIB3
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 360 µA | CMOS | AUTOMOTIVE | R-PDSO-G66 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4H510838B-ZLCC
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 430 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||||||
|
K4H510838D-UCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 600 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 325 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 2 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | TSOP2 | 66 | |||||||
|
K4H510838D-UCB3T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | CACHE DRAM MODULE | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 360 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
K4H510838D-ZLB30
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 2 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, | compliant | EAR99 | 8542.32.00.28 | BGA | 60 | ||||||||||||||
|
K4H510838B-TLAA
Samsung Semiconductor
|
Check for Price | No | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | TSOP2 | 66 | |||||||
|
K4H510838J-BLCC0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 200 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 260 | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.28 | BGA | 60 | ||||||
|
K4H510838D-ULB0T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 750 ps | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 325 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
K4H510838J-LICCT
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 650 ps | 200 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 200 µA | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||
|
K4H510838D-ZPB3T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 5 mA | 360 µA | CMOS | AUTOMOTIVE | R-PBGA-B60 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.28 |